LM201AN vs MC33074APG feature comparison

LM201AN Motorola Semiconductor Products

Buy Now Datasheet

MC33074APG Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Package Description PLASTIC, DIP-8 HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.1 µA 0.7 µA
Bias Current-Max (IIB) @25C 0.075 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 96 dB 97 dB
Frequency Compensation NO
Input Offset Voltage-Max 3000 µV 5000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T14
JESD-609 Code e0 e3
Length 9.78 mm 18.86 mm
Low-Offset NO
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -20 V -15 V
Number of Functions 1 4
Number of Terminals 8 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.45 mm 4.69 mm
Supply Current-Max 3 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 20 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 4500
Voltage Gain-Min 50000
Width 7.62 mm 7.62 mm
Base Number Matches 14 2
Pbfree Code Yes
Part Package Code DIP
Pin Count 14
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 260
Slew Rate-Nom 10 V/us
Time@Peak Reflow Temperature-Max (s) 40

Compare MC33074APG with alternatives