LM201AH/NOPB vs 5962R9950402VDX feature comparison

LM201AH/NOPB National Semiconductor Corporation

Buy Now Datasheet

5962R9950402VDX National Semiconductor Corporation

Buy Now
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY DFP
Package Description METAL CAN, 8 PIN SOF,
Pin Count 8 14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.1 µA 0.0001 µA
Bias Current-Max (IIB) @25C 0.075 µA
Common-mode Reject Ratio-Nom 96 dB 76 dB
Frequency Compensation NO
Input Offset Voltage-Max 3000 µV 4000 µV
JESD-30 Code O-MBCY-W8 R-CDSO-F14
JESD-609 Code e1 e0
Low-Offset NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1 4
Number of Terminals 8 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Equivalence Code CAN8,.2
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 10 V/us
Supply Current-Max 3 mA
Supply Voltage Limit-Max 22 V 32 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD
Terminal Form WIRE FLAT
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 25000
Base Number Matches 2 2
Package Code SOF
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.032 mm
Terminal Pitch 1.27 mm
Width 6.35 mm

Compare LM201AH/NOPB with alternatives

Compare 5962R9950402VDX with alternatives