LM20143QMH
vs
LM20123MH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Package Description
TSSOP-16
TSSOP-16
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
SEATED HGT-NOM
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.95 V
2.95 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
5 mm
5 mm
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
5.3 A
5.3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Seated Height-Max
1.1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
1500 kHz
1650 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
1
2
Rohs Code
No
JESD-609 Code
e0
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP16,.25
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s)
40
Compare LM20143QMH with alternatives
Compare LM20123MH with alternatives