LM193JG vs JM38510/11202BPA feature comparison

LM193JG Texas Instruments

Buy Now Datasheet

JM38510/11202BPA Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description CERAMIC, DIP-8 CERAMIC, DIP-8
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.3 µA 0.3 µA
Bias Current-Max (IIB) @25C 0.025 µA 0.025 µA
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-GDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Length 9.58 mm 9.58 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR; OPEN-DRAIN OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE TUBE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1300 ns 1300 ns
Screening Level MIL-STD-883 MIL-M-38510 Class B
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 2.5 mA 2.5 mA
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2

Compare LM193JG with alternatives

Compare JM38510/11202BPA with alternatives