LM193J
vs
LM393FE
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
PHILIPS SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
No
|
Package Description |
|
DIP-8
|
Bias Current-Max (IIB) @25C |
|
0.25 µA
|
Input Offset Voltage-Max |
|
9000 µV
|
JESD-30 Code |
|
R-XDIP-T8
|
JESD-609 Code |
|
e0
|
Number of Functions |
|
2
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
CERAMIC
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP8,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Response Time-Nom |
|
1300 ns
|
Supply Current-Max |
|
2.5 mA
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
|
|
|
Compare LM193J with alternatives