LM193H-MLS
vs
LMT393N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MOTOROLA INC
Part Package Code
BCY
DIP
Package Description
,
DIP,
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.3 µA
0.4 µA
Input Offset Voltage-Max
9000 µV
9000 µV
JESD-30 Code
O-MBCY-W8
R-PDIP-T8
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Type
OPEN-COLLECTOR
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Response Time-Nom
1300 ns
1300 ns
Supply Voltage Limit-Max
36 V
18 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
DUAL
Base Number Matches
3
2
Length
9.78 mm
Package Code
DIP
Qualification Status
Not Qualified
Seated Height-Max
4.45 mm
Supply Current-Max
2.5 mA
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare LM193H-MLS with alternatives
Compare LMT393N with alternatives