LM193H/NOPB
vs
LM293H
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STMICROELECTRONICS
Part Package Code
BCY
TO-99
Package Description
METAL CAN-8
METAL CAN, TO-99, 8 PIN
Pin Count
8
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.3 µA
0.4 µA
Bias Current-Max (IIB) @25C
0.1 µA
0.25 µA
Input Offset Voltage-Max
5000 µV
9000 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
Length
9.08 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Type
OPEN-COLLECTOR; OPEN-DRAIN
OPEN-COLLECTOR
Package Body Material
METAL
METAL
Package Code
TO-99
TO-99
Package Equivalence Code
CAN8,.2
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
1300 ns
1300 ns
Seated Height-Max
5.72 mm
Supply Current-Max
1 mA
2.5 mA
Supply Voltage Limit-Max
36 V
36 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
WIRE
WIRE
Terminal Pitch
2.54 mm
Terminal Position
BOTTOM
BOTTOM
Width
9.08 mm
Base Number Matches
2
6
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare LM193H/NOPB with alternatives