LM193FE883B vs LM2901N feature comparison

LM193FE883B NXP Semiconductors

Buy Now Datasheet

LM2901N Raytheon Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS RAYTHEON SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, DIP-14
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.3 µA
Input Offset Voltage-Max 10000 µV 15000 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T14
Length 9.955 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 4
Number of Terminals 8 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Type OPEN-COLLECTOR
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1300 ns 1300 ns
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Supply Voltage Limit-Max 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 16
Rohs Code No
Bias Current-Max (IIB) @25C 0.25 µA
JESD-609 Code e0
Supply Current-Max 2.5 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare LM193FE883B with alternatives