LM193DIE
vs
LM193H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
WAFER
Package Description
DIE,
, CAN8,.2
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.3 µA
Input Offset Voltage-Max
9000 µV
9000 µV
JESD-30 Code
R-XUUC-N8
O-MBCY-W8
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Type
OPEN-COLLECTOR
Package Body Material
UNSPECIFIED
METAL
Package Code
DIE
Package Shape
RECTANGULAR
ROUND
Package Style
UNCASED CHIP
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
1300 ns
Supply Voltage Limit-Max
36 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
WIRE
Terminal Position
UPPER
BOTTOM
Base Number Matches
1
8
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
CAN8,.2
Power Supplies
5 V
Supply Current-Max
2.5 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Compare LM193DIE with alternatives