LM1881N vs GS1881-IDA feature comparison

LM1881N Texas Instruments

Buy Now Datasheet

GS1881-IDA Gennum Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC GENNUM CORP
Part Package Code DIP DIP
Package Description PLASTIC, DIP-8 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0
Length 9.817 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max 12 mA 7 mA
Supply Voltage-Max (Vsup) 12 V 13.2 V
Supply Voltage-Min (Vsup) 5 V 4.5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 4 1

Compare LM1881N with alternatives

Compare GS1881-IDA with alternatives