LM1881N/NOPB vs GS1881-CTA feature comparison

LM1881N/NOPB Texas Instruments

Buy Now Datasheet

GS1881-CTA Gennum Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC GENNUM CORP
Part Package Code DIP SOIC
Package Description GREEN, PLASTIC , DIP-8 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3
Length 9.817 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max 12 mA 7 mA
Supply Voltage-Max (Vsup) 12 V 13.2 V
Supply Voltage-Min (Vsup) 5 V 4.5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 1 2

Compare LM1881N/NOPB with alternatives

Compare GS1881-CTA with alternatives