LM1881MX vs EL4581CS feature comparison

LM1881MX National Semiconductor Corporation

Buy Now Datasheet

EL4581CS Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
Package Description PLASTIC, SOP-8 SOP,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.9 mm
Moisture Sensitivity Level 1 NOT APPLICABLE
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 NOT SPECIFIED
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.75 mm
Supply Current-Max 12 mA
Supply Voltage-Max (Vsup) 12 V 5 V
Supply Voltage-Min (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.9 mm
Base Number Matches 2 4
Pbfree Code No
Part Package Code SOIC
Pin Count 8

Compare LM1881MX with alternatives