LM1881M-X/NOPB vs EL4581CSZ-T7 feature comparison

LM1881M-X/NOPB National Semiconductor Corporation

Buy Now Datasheet

EL4581CSZ-T7 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP RENESAS ELECTRONICS CORP
Package Description SOP, SOP8,.25 SOP,
Reach Compliance Code unknown compliant
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9022 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Supplies 5/12 V
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.7272 mm
Supply Current-Max 12 mA 3 mA
Supply Voltage-Max (Vsup) 12 V 5.25 V
Supply Voltage-Min (Vsup) 5 V 4.75 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3.9 mm 3.9116 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOICN
Pin Count 8
Manufacturer Package Code M8.15E
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2017-10-02
Samacsys Manufacturer Renesas Electronics

Compare LM1881M-X/NOPB with alternatives

Compare EL4581CSZ-T7 with alternatives