LM158AH vs LMV932MAX/NOPB feature comparison

LM158AH National Semiconductor Corporation

Buy Now Datasheet

LMV932MAX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY SOIC
Package Description METAL CAN, TO-5, 8 PIN SOIC-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.01 µA 0.05 µA
Bias Current-Max (IIB) @25C 0.05 µA 0.035 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 85 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 4000 µV 5500 µV
JESD-30 Code O-MBCY-W8 R-PDSO-G8
JESD-609 Code e0 e3
Low-Offset NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-5 SOP
Package Equivalence Code CAN8,.2 SOP8,.25
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 0.5 V/us 0.4 V/us
Supply Current-Max 2 mA 0.46 mA
Supply Voltage Limit-Max 32 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 2.7 V
Surface Mount NO YES
Technology BIPOLAR BICMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn63Pb37) Matte Tin (Sn)
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Unity Gain BW-Nom 1000 1400
Voltage Gain-Min 50000 3980
Base Number Matches 10 1
Length 4.9 mm
Low-Bias NO
Micropower YES
Packing Method TAPE AND REEL
Power NO
Programmable Power NO
Seated Height-Max 1.753 mm
Terminal Pitch 1.27 mm
Wideband NO
Width 3.9 mm

Compare LM158AH with alternatives

Compare LMV932MAX/NOPB with alternatives