LM158AH/883
vs
TL052MFKB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-99
QLCC
Package Description
METAL CAN, TO-99, 8 PIN
CERAMIC, LCC-20
Pin Count
8
20
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.001 µA
0.0002 µA
Common-mode Reject Ratio-Nom
70 dB
85 dB
Input Offset Voltage-Max
4000 µV
6500 µV
JESD-30 Code
O-MBCY-W8
S-CQCC-N20
JESD-609 Code
e0
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
2
Number of Terminals
8
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
SQUARE
Package Style
CYLINDRICAL
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Screening Level
MIL-STD-883
Slew Rate-Nom
0.5 V/us
17.8 V/us
Supply Voltage Limit-Max
32 V
18 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
WIRE
NO LEAD
Terminal Position
BOTTOM
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Total Dose
MIL-STD-883 V
Unity Gain BW-Nom
1000
3000
Base Number Matches
1
1
Length
8.89 mm
Package Code
QCCN
Seated Height-Max
2.03 mm
Terminal Pitch
1.27 mm
Width
8.89 mm
Compare LM158AH/883 with alternatives
Compare TL052MFKB with alternatives