LM1558H
vs
M38510/10108SGX
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Base Number Matches |
8
|
2
|
Package Description |
|
,
|
Average Bias Current-Max (IIB) |
|
0.11 µA
|
Common-mode Reject Ratio-Min |
|
80 dB
|
Input Offset Voltage-Max |
|
4000 µV
|
JESD-30 Code |
|
O-XBCY-X8
|
Micropower |
|
NO
|
Neg Supply Voltage Limit-Max |
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Number of Functions |
|
2
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
UNSPECIFIED
|
Package Equivalence Code |
|
CAN8,.2
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Screening Level |
|
MIL-M-38510 Class S
|
Slew Rate-Min |
|
0.3 V/us
|
Supply Current-Max |
|
3.8 mA
|
Supply Voltage Limit-Max |
|
22 V
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Surface Mount |
|
NO
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
BOTTOM
|
Voltage Gain-Min |
|
50000
|
|
|
|
Compare LM1558H with alternatives
Compare M38510/10108SGX with alternatives