LM148J
vs
M38510/11001SCX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Qualification Status
Not Qualified
Not Qualified
Base Number Matches
1
1
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
ECCN Code
EAR99
HTS Code
8542.33.00.01
Average Bias Current-Max (IIB)
0.325 µA
Common-mode Reject Ratio-Min
76 dB
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-CDIP-T14
Micropower
NO
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Slew Rate-Min
0.2 V/us
Supply Current-Max
3.6 mA
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Voltage Gain-Min
50000
Compare LM148J with alternatives
Compare M38510/11001SCX with alternatives