LM148J vs LM148J feature comparison

LM148J Fairchild Semiconductor Corporation

Buy Now

LM148J Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Reach Compliance Code unknown not_compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Qualification Status Not Qualified Not Qualified
Base Number Matches 1 13
Pbfree Code Yes
Rohs Code No
Part Package Code DIP
Package Description CERAMIC, DIP-14
Pin Count 14
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.325 µA
Bias Current-Max (IIB) @25C 0.1 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 90 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.025 µA
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-GDIP-T14
JESD-609 Code e0
Length 19.43 mm
Low-Bias NO
Low-Offset NO
Micropower YES
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Power NO
Programmable Power NO
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Slew Rate-Nom 0.5 V/us
Supply Current-Max 3.6 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Dose 38535Q/M;38534H;883B V
Unity Gain BW-Nom 1000
Voltage Gain-Min 25000
Wideband NO
Width 7.62 mm

Compare LM148J with alternatives

Compare LM148J with alternatives