LM148J/NOPB vs M38510/11001BCX feature comparison

LM148J/NOPB Texas Instruments

Buy Now Datasheet

M38510/11001BCX Fairchild Semiconductor Corporation

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 14 14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.1 µA 0.325 µA
Common-mode Reject Ratio-Nom 90 dB
Input Offset Voltage-Max 5000 µV 6000 µV
JESD-30 Code R-CDIP-T14 R-CDIP-T14
Length 19.43 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Nom 0.5 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1000
Width 7.62 mm
Base Number Matches 2 4
Common-mode Reject Ratio-Min 80 dB
Micropower NO
Screening Level MIL-PRF-38535 Class B
Slew Rate-Min 0.2 V/us
Supply Current-Max 3.6 mA
Voltage Gain-Min 50000

Compare LM148J/NOPB with alternatives

Compare M38510/11001BCX with alternatives