LM144H vs 5962-01-169-4801 feature comparison

LM144H National Semiconductor Corporation

Buy Now Datasheet

5962-01-169-4801 Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTERSIL CORP
Part Package Code BCY BCY
Package Description , CAN8,.2 , CAN8,.2
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.02 µA
Bias Current-Max (IIB) @25C 0.02 µA 0.025 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 90 dB
Frequency Compensation NO YES
Input Offset Voltage-Max 5000 µV 6000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0
Low-Offset NO NO
Micropower NO
Neg Supply Voltage Limit-Max -40 V
Neg Supply Voltage-Nom (Vsup) -28 V -40 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 2.5 V/us 5 V/us
Supply Current-Max 4 mA 3.8 mA
Supply Voltage Limit-Max 40 V 50 V
Supply Voltage-Nom (Vsup) 28 V 40 V
Surface Mount NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 1000
Voltage Gain-Min 100000 75000
Base Number Matches 3 2
Pbfree Code No
Moisture Sensitivity Level 1
Slew Rate-Min 3 V/us

Compare LM144H with alternatives

Compare 5962-01-169-4801 with alternatives