LM140LAH-5.0/NOPB vs LM140H-5.0/883 feature comparison

LM140LAH-5.0/NOPB Texas Instruments

Buy Now Datasheet

LM140H-5.0/883 National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-39
Package Description TO-39, 3 PIN TO-39, CAN3/4,.2
Pin Count 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.5 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 35 V 25 V
Input Voltage-Min 7.2 V 7 V
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e4 e0
Length 8.255 mm
Line Regulation-Max 0.03% 0.05%
Load Regulation-Max 0.04% 0.05%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current1-Max 0.1 A 1 A
Output Voltage1-Max 5.2 V 5.3 V
Output Voltage1-Min 4.8 V 4.7 V
Output Voltage1-Nom 5 V 5 V
Package Body Material METAL METAL
Package Code TO-39 TO-39
Package Equivalence Code CAN3/4,.2 CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.7 mm
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Gold (Au) Tin/Lead (Sn63Pb37)
Terminal Form WIRE WIRE
Terminal Pitch 4.699 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 4% 5%
Width 8.255 mm
Base Number Matches 2 4
Operating Temperature TJ-Min -55 °C
Peak Reflow Temperature (Cel) 260
Screening Level MIL-STD-883
Time@Peak Reflow Temperature-Max (s) 40

Compare LM140LAH-5.0/NOPB with alternatives

Compare LM140H-5.0/883 with alternatives