LM140LAH-5.0/NOPB vs HA178L05PA-TZ feature comparison

LM140LAH-5.0/NOPB Texas Instruments

Buy Now Datasheet

HA178L05PA-TZ Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC RENESAS ELECTRONICS CORP
Part Package Code TO-39 TO-92M
Package Description TO-39, 3 PIN , SIP3,.1,50
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.5 V 1.7 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 35 V 20 V
Input Voltage-Min 7.2 V 7 V
JESD-30 Code O-MBCY-W3 O-XBCY-T3
JESD-609 Code e4
Length 8.255 mm
Line Regulation-Max 0.03% 0.15%
Load Regulation-Max 0.04% 0.06%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current1-Max 0.1 A 0.15 A
Output Voltage1-Max 5.2 V 5.25 V
Output Voltage1-Min 4.8 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material METAL UNSPECIFIED
Package Code TO-39 BCY
Package Equivalence Code CAN3/4,.2 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.7 mm
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Gold (Au)
Terminal Form WIRE THROUGH-HOLE
Terminal Pitch 4.699 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 4% 4%
Width 8.255 mm
Base Number Matches 2 1
Operating Temperature TJ-Min

Compare LM140LAH-5.0/NOPB with alternatives

Compare HA178L05PA-TZ with alternatives