LM140LAH-12/NOPB vs TL750L12CKC feature comparison

LM140LAH-12/NOPB National Semiconductor Corporation

Buy Now Datasheet

TL750L12CKC Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN PLASTIC, TO-220, 3 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2.7 V 0.6 V
Input Voltage Absolute-Max 35 V 26 V
Input Voltage-Max 27 V 26 V
Input Voltage-Min 14.5 V 13 V
JESD-30 Code O-MBCY-W3 R-PSFM-T3
JESD-609 Code e4
Line Regulation-Max 0.065% 0.04%
Load Regulation-Max 0.08% 0.12%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current1-Max 0.1 A 0.15 A
Output Voltage1-Max 12.5 V 12.6 V
Output Voltage1-Min 11.5 V 11.4 V
Output Voltage1-Nom 12 V 12 V
Package Body Material METAL PLASTIC/EPOXY
Package Code BCY TO-220
Package Equivalence Code CAN3/4,.2 SIP3,.1TB
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Nickel/Gold (Ni/Au)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Voltage Tolerance-Max 4% 5%
Base Number Matches 2 1
Pbfree Code No
Part Package Code SFM
Pin Count 3
Dropout Voltage1-Max 0.6 V
Operating Temperature TJ-Min
Terminal Pitch 2.54 mm

Compare LM140LAH-12/NOPB with alternatives

Compare TL750L12CKC with alternatives