LM140LAH-12/883 vs MCP1804T-C002I/DB feature comparison

LM140LAH-12/883 National Semiconductor Corporation

Buy Now Datasheet

MCP1804T-C002I/DB Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Package Description METAL CAN, TO-39, 3 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 3 V 0.65 V
Input Voltage Absolute-Max 35 V 30 V
Input Voltage-Max 30 V 28 V
Input Voltage-Min 14.2 V 14 V
JESD-30 Code O-MBCY-W3 R-PDSO-G3
JESD-609 Code e0 e3
Line Regulation-Max 0.065% 0.504%
Load Regulation-Max 0.08% 0.175%
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C -40 °C
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Current1-Max 0.1 A 0.15 A
Output Voltage1-Max 12.5 V 12.24 V
Output Voltage1-Min 11.5 V 11.76 V
Output Voltage1-Nom 12 V 12 V
Package Body Material METAL PLASTIC/EPOXY
Package Code BCY SOP
Package Equivalence Code CAN3/4,.2 SOT-223
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level MIL-STD-883 TS 16949
Surface Mount NO YES
Technology BIPOLAR CMOS
Terminal Finish Tin/Lead (Sn63Pb37) Matte Tin (Sn) - annealed
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Voltage Tolerance-Max 4% 2%
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code SOT-223
Pin Count 4
Factory Lead Time 16 Weeks
Samacsys Manufacturer Microchip
Dropout Voltage1-Max 0.85 V
Length 6.5 mm
Packing Method TR
Seated Height-Max 1.8 mm
Terminal Pitch 2.3 mm
Width 3.5 mm

Compare LM140LAH-12/883 with alternatives

Compare MCP1804T-C002I/DB with alternatives