LM140LAH-12/883
vs
LM78L12ACZ/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
METAL CAN, TO-39, 3 PIN
ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
3 V
2.5 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
30 V
27 V
Input Voltage-Min
14.2 V
14.5 V
JESD-30 Code
O-MBCY-W3
O-PBCY-T3
JESD-609 Code
e0
e2
Line Regulation-Max
0.065%
0.18%
Load Regulation-Max
0.08%
0.1%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-55 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
12.5 V
12.6 V
Output Voltage1-Min
11.5 V
11.4 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
BCY
TO-92
Package Equivalence Code
CAN3/4,.2
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn63Pb37)
TIN COPPER
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
40
Voltage Tolerance-Max
4%
5%
Base Number Matches
4
1
Terminal Pitch
1.27 mm
Compare LM140LAH-12/883 with alternatives
Compare LM78L12ACZ/NOPB with alternatives