LM140K-05-883BR1 vs MC78L05ABPXA feature comparison

LM140K-05-883BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

MC78L05ABPXA Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-204AA TO-92
Package Description TO-3, TO-92, SIP3,.1,50
Pin Count 2 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-PBCY-T3
JESD-609 Code e1 e3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1 A 0.1 A
Output Voltage1-Max 5.2 V 5.25 V
Output Voltage1-Min 4.8 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-3 TO-92
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Matte Tin (Sn)
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 4% 4%
Base Number Matches 1 1
Adjustability FIXED
Dropout Voltage1-Nom 1.7 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 20 V
Input Voltage-Min 7 V
Line Regulation-Max 0.15%
Load Regulation-Max 0.06%
Number of Outputs 1
Package Equivalence Code SIP3,.1,50
Packing Method AMMO PACK
Technology BIPOLAR
Terminal Pitch 1.27 mm

Compare LM140K-05-883BR1 with alternatives

Compare MC78L05ABPXA with alternatives