LM140G-15
vs
IP7815AGF-8QR-BR1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
SEMELAB LTD
Package Description
TO-257,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
30 V
30 V
Input Voltage-Min
17.5 V
17.5 V
JESD-30 Code
R-XSFM-T3
R-MSFM-T3
JESD-609 Code
e0
e1
Load Regulation-Max
0.15%
0.075%
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
15.75 V
15.45 V
Output Voltage1-Min
14.25 V
14.25 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
METAL
Package Code
TO-257
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
5%
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
TO-257F
Pin Count
3
Screening Level
MIL-STD-883 Class B
Compare LM140G-15 with alternatives
Compare IP7815AGF-8QR-BR1 with alternatives