LM140AK-15/883B vs IP7815AK feature comparison

LM140AK-15/883B Texas Instruments

Buy Now Datasheet

IP7815AK Seagate Technology

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SEAGATE MICROELECTRONICS LTD
Package Description TO-3, TO-204/-3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 3.5 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V
Input Voltage-Min 17.5 V
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Line Regulation-Max 0.03%
Load Regulation-Max 0.075%
Number of Functions 1
Number of Outputs 1
Number of Terminals 2
Operating Temperature TJ-Max 150 °C
Output Current1-Max 1 A
Output Voltage1-Max 15.6 V
Output Voltage1-Min 14.4 V
Output Voltage1-Nom 15 V
Package Body Material METAL
Package Code TO-3
Package Equivalence Code TO-204/-3
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B
Surface Mount NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Voltage Tolerance-Max 4%
Base Number Matches 2 3

Compare LM140AK-15/883B with alternatives