LM139J vs LM139J/883C feature comparison

LM139J Texas Instruments

Buy Now Datasheet

LM139J/883C National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP-14 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.3 µA 0.3 µA
Bias Current-Max (IIB) @25C 0.025 µA
Input Offset Voltage-Max 5000 µV 9000 µV
JESD-30 Code R-GDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Length 19.94 mm 19.43 mm
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR; OPEN-DRAIN OPEN-COLLECTOR
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1300 ns 1300 ns
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 2 mA 2 mA
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 12 3
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Screening Level MIL-STD-883

Compare LM139J with alternatives

Compare LM139J/883C with alternatives