LM139J/883C
vs
77008012A
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
DEFENSE LOGISTICS AGENCY
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP14,.3
|
CERAMIC, LCC-20
|
Pin Count |
14
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
0.3 µA
|
0.0001 µA
|
Input Offset Voltage-Max |
9000 µV
|
5000 µV
|
JESD-30 Code |
R-GDIP-T14
|
S-CQCC-N20
|
JESD-609 Code |
e0
|
|
Length |
19.43 mm
|
|
Neg Supply Voltage Limit-Max |
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Number of Functions |
4
|
1
|
Number of Terminals |
14
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Type |
OPEN-COLLECTOR
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
QCCN
|
Package Equivalence Code |
DIP14,.3
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Qualified
|
Response Time-Nom |
1300 ns
|
|
Screening Level |
MIL-STD-883
|
MIL-STD-883
|
Seated Height-Max |
5.08 mm
|
|
Supply Current-Max |
2 mA
|
|
Supply Voltage Limit-Max |
36 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LM139J/883C with alternatives
Compare 77008012A with alternatives