LM139F-MLS
vs
JM38510/11201SCA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ANALOG DEVICES INC
|
Part Package Code |
DFP
|
DIP
|
Package Description |
DFP,
|
DIP,
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
0.001 µA
|
0.3 µA
|
Input Offset Voltage-Max |
9000 µV
|
9000 µV
|
JESD-30 Code |
R-GDFP-F14
|
R-GDIP-T14
|
Neg Supply Voltage Limit-Max |
|
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DFP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
800 ns
|
1300 ns
|
Screening Level |
MIL-STD-883
|
MIL-M-38510
|
Seated Height-Max |
2.032 mm
|
5.08 mm
|
Supply Voltage Limit-Max |
36 V
|
36 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
6.35 mm
|
7.62 mm
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Length |
|
19.43 mm
|
Output Type |
|
OPEN-COLLECTOR
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare LM139F-MLS with alternatives
Compare JM38510/11201SCA with alternatives