LM139AJRQMLV vs 5962-9673801VCA feature comparison

LM139AJRQMLV National Semiconductor Corporation

Buy Now Datasheet

5962-9673801VCA Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.001 µA 0.001 µA
Bias Current-Max (IIB) @25C 0.1 µA 0.1 µA
Input Offset Voltage-Max 2000 µV 2000 µV
JESD-30 Code R-GDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Length 19.43 mm 19.43 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1000 ns 5000 ns
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 2 mA 2 mA
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Total Dose 100k Rad(Si) V
Width 7.62 mm 7.62 mm
Base Number Matches 2 2

Compare LM139AJRQMLV with alternatives

Compare 5962-9673801VCA with alternatives