LM139AD/883B
vs
LM139W-MLS
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
,
|
DFP,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Qualification Status |
Not Qualified
|
|
Base Number Matches |
6
|
3
|
Average Bias Current-Max (IIB) |
|
0.001 µA
|
Input Offset Voltage-Max |
|
9000 µV
|
JESD-30 Code |
|
R-GDFP-F14
|
Neg Supply Voltage Limit-Max |
|
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Number of Functions |
|
4
|
Number of Terminals |
|
14
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Type |
|
OPEN-COLLECTOR
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
DFP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLATPACK
|
Response Time-Nom |
|
1300 ns
|
Screening Level |
|
MIL-STD-883
|
Seated Height-Max |
|
2.032 mm
|
Supply Voltage Limit-Max |
|
36 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
FLAT
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
6.2865 mm
|
|
|
|
Compare LM139AD/883B with alternatives