LM138Q
vs
LM338KR1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
SEMELAB LTD
Part Package Code
TO-254
TO-204AA
Package Description
,
TO-3,
Pin Count
3
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Military: -55C to +150C
Military: -55C to +150C
Candidate List Date
2015-12-17
2015-12-17
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Conflict Minerals Statement
Input-Output Voltage Differential-Max
35 V
35 V
Input-Output Voltage Differential-Min
3 V
3 V
JESD-30 Code
R-XSFM-T3
O-MBFM-P2
Number of Functions
1
1
Number of Terminals
3
2
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
5 A
5 A
Output Voltage1-Max
35 V
35 V
Output Voltage1-Min
1.25 V
1.25 V
Package Body Material
UNSPECIFIED
METAL
Package Code
SFM
TO-3
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
EU RoHS Version
RoHS 2 (2011/65/EU)
EU RoHS Exemptions
7(a)
EFUP
50
JESD-609 Code
e1
Terminal Finish
TIN SILVER COPPER
Compare LM138Q with alternatives
Compare LM338KR1 with alternatives