LM137MHR1
vs
IP137MAH-BSS2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
TT ELECTRONICS PLC
Part Package Code
TO-39
Package Description
TO-39,
TO-39,
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
0.5 A
0.5 A
Package Body Material
METAL
METAL
Package Code
TO-39
TO-39
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LM137MHR1 with alternatives
Compare IP137MAH-BSS2 with alternatives