LM137ASM vs LM137SMDR4 feature comparison

LM137ASM TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM137SMDR4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMELAB LTD SEMELAB LTD
Part Package Code SFM TO-276AB
Package Description , BCC,
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-CBCC-N3 R-CBCC-B3
Length 15.8 mm 15.875 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BCC BCC
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.25 mm 3.6 mm
Surface Mount YES YES
Terminal Form NO LEAD BUTT
Terminal Position BOTTOM BOTTOM
Width 11.5 mm 11.43 mm
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e4
Load Regulation-Max(%) 4%
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Terminal Finish GOLD

Compare LM137ASM with alternatives

Compare LM137SMDR4 with alternatives