LM137-220M-QR-BR1 vs 77034032X feature comparison

LM137-220M-QR-BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

77034032X Minco Technology Labs LLC

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SEMELAB LTD MICROSS MINCO LLC
Part Package Code SFM QLCC
Package Description TO-220, QCCN,
Pin Count 3 20
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
JESD-30 Code R-PSFM-T3 R-CQCC-N20
JESD-609 Code e1
Number of Functions 1 1
Number of Terminals 3 20
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TO-220 QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position SINGLE QUAD
Base Number Matches 2 7
Output Voltage1-Max 1.3 V
Output Voltage1-Min 1.2 V
Package Equivalence Code LCC20(UNSPEC)

Compare LM137-220M-QR-BR1 with alternatives

Compare 77034032X with alternatives