LM137-220M-B
vs
LM137G
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
SEMELAB LTD
Package Description
TO-220,
TO-257,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
JESD-30 Code
R-PSFM-T3
R-MSFM-P3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1.5 A
1.5 A
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
TO-220
TO-257
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
TO-257AA
Pin Count
3
Input-Output Voltage Differential-Max
40 V
Input-Output Voltage Differential-Min
3 V
Length
10.54 mm
Load Regulation-Max(%)
4%
Output Voltage1-Max
37 V
Output Voltage1-Min
1.2 V
Seated Height-Max
16.89 mm
Terminal Pitch
2.54 mm
Width
4.955 mm
Compare LM137-220M-B with alternatives
Compare LM137G with alternatives