LM124JB
vs
LM358AM
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
SOIC
Package Description
CERAMIC, DIP-14
SOP-8
Pin Count
14
8
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.3 µA
0.2 µA
Common-mode Reject Ratio-Nom
80 dB
85 dB
Input Offset Voltage-Max
7000 µV
5000 µV
JESD-30 Code
R-GDIP-T14
R-PDSO-G8
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Functions
4
2
Number of Terminals
14
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Seated Height-Max
5.08 mm
1.8 mm
Slew Rate-Nom
0.5 V/us
Supply Voltage Limit-Max
32 V
32 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
NOT SPECIFIED
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Unity Gain BW-Nom
1200
Width
7.62 mm
3.95 mm
Base Number Matches
2
5
Manufacturer Package Code
8LD, SOIC,JEDEC MS-012, .150" NARROW BODY
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.1 µA
Frequency Compensation
YES
JESD-609 Code
e3
Length
4.92 mm
Low-Offset
NO
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Package Equivalence Code
SOP8,.25
Qualification Status
Not Qualified
Supply Current-Max
2 mA
Voltage Gain-Min
15000
Compare LM124JB with alternatives
Compare LM358AM with alternatives