LM124JB
vs
CA3240AE1
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INTERSIL CORP
Part Package Code
DIP
DIP
Package Description
CERAMIC, DIP-14
PLASTIC, DIP-14
Pin Count
14
14
Reach Compliance Code
unknown
not_compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.3 µA
Common-mode Reject Ratio-Nom
80 dB
90 dB
Input Offset Voltage-Max
7000 µV
5000 µV
JESD-30 Code
R-GDIP-T14
R-PDIP-T14
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
4
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.08 mm
Slew Rate-Nom
0.5 V/us
7 V/us
Supply Voltage Limit-Max
32 V
18 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
NOT SPECIFIED
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1200
4500
Width
7.62 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00004 µA
Common-mode Reject Ratio-Min
70 dB
Frequency Compensation
YES
JESD-609 Code
e0
Low-Bias
YES
Low-Offset
NO
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Package Equivalence Code
DIP14,.3
Qualification Status
Not Qualified
Supply Current-Max
12 mA
Voltage Gain-Min
20000
Compare LM124JB with alternatives
Compare CA3240AE1 with alternatives