LM124JB
vs
AD8604DRZ-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
SOIC
Package Description
CERAMIC, DIP-14
ROHS COMPLIANT, MS-012AB, SOIC-14
Pin Count
14
14
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.3 µA
0.001 µA
Common-mode Reject Ratio-Nom
80 dB
65 dB
Input Offset Voltage-Max
7000 µV
7000 µV
JESD-30 Code
R-GDIP-T14
R-PDSO-G14
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Seated Height-Max
5.08 mm
1.75 mm
Slew Rate-Nom
0.5 V/us
5.2 V/us
Supply Voltage Limit-Max
32 V
6 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
NO
YES
Technology
BIPOLAR
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
NOT SPECIFIED
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Unity Gain BW-Nom
1200
8200
Width
7.62 mm
3.9 mm
Base Number Matches
1
1
JESD-609 Code
e3
Length
8.65 mm
Compare LM124JB with alternatives
Compare AD8604DRZ-REEL with alternatives