LM124J vs LMV358MX feature comparison

LM124J National Semiconductor Corporation

Buy Now Datasheet

LMV358MX National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP SOIC
Package Description CERDIP-14 SOIC-8
Pin Count 14 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.3 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.3 µA 0.25 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 85 dB 65 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 7000 µV 9000 µV
JESD-30 Code R-GDIP-T14 R-PDSO-G8
JESD-609 Code e0 e0
Low-Offset NO NO
Micropower YES YES
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 2
Number of Terminals 14 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 1.753 mm
Slew Rate-Nom 0.5 V/us 1 V/us
Supply Current-Max 1.2 mA 0.615 mA
Supply Voltage Limit-Max 32 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BICMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 50000 10000
Width 7.62 mm 3.899 mm
Base Number Matches 5 2
Length 4.902 mm
Low-Bias NO
Moisture Sensitivity Level 1
Packing Method TAPE AND REEL
Power NO
Programmable Power NO
Wideband NO

Compare LM124J with alternatives

Compare LMV358MX with alternatives