LM124J vs LMC6464BIMX feature comparison

LM124J National Semiconductor Corporation

Buy Now Datasheet

LMC6464BIMX National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP SOIC
Package Description CERDIP-14 SOIC-14
Pin Count 14 14
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.3 µA 0.00001 µA
Bias Current-Max (IIB) @25C 0.3 µA 0.00001 µA
Common-mode Reject Ratio-Min 70 dB 62 dB
Common-mode Reject Ratio-Nom 85 dB 74 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 7000 µV 3000 µV
JESD-30 Code R-GDIP-T14 R-PDSO-G14
JESD-609 Code e0 e0
Low-Offset NO NO
Micropower YES YES
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 1.75 mm
Slew Rate-Nom 0.5 V/us 0.023 V/us
Supply Current-Max 1.2 mA 0.07 mA
Supply Voltage Limit-Max 32 V 16 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount NO YES
Technology BIPOLAR CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Unity Gain BW-Nom 1000 50
Voltage Gain-Min 50000
Width 7.62 mm 3.9 mm
Base Number Matches 5 2
Length 8.65 mm
Low-Bias YES
Moisture Sensitivity Level 1
Packing Method TAPE AND REEL
Slew Rate-Min 0.008 V/us

Compare LM124J with alternatives

Compare LMC6464BIMX with alternatives