LM124J/883C
vs
LM124J
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP14,.3
CERAMIC, DIP-14
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Nom
85 dB
80 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
7000 µV
5000 µV
JESD-30 Code
R-GDIP-T14
R-CDIP-T14
JESD-609 Code
e0
e0
Length
19.43 mm
19.545 mm
Low-Offset
NO
NO
Micropower
YES
YES
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage Limit-Max
32 V
32 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
1000
1200
Width
7.62 mm
7.62 mm
Base Number Matches
1
11
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
14
Date Of Intro
1976-11-06
Samacsys Manufacturer
Texas Instruments
Average Bias Current-Max (IIB)
0.3 µA
Bias Current-Max (IIB) @25C
0.15 µA
Common-mode Reject Ratio-Min
70 dB
Input Offset Current-Max (IIO)
0.1 µA
Low-Bias
YES
Packing Method
TUBE
Power
NO
Programmable Power
NO
Slew Rate-Nom
0.5 V/us
Supply Current-Max
3 mA
Voltage Gain-Min
50000
Wideband
NO
Compare LM124J/883C with alternatives
Compare LM124J with alternatives