LM124D883B
vs
LM124J-SSF
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
DIE
|
DIP
|
Package Description |
DIE, DIP14,.3
|
DIP,
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Common-mode Reject Ratio-Nom |
85 dB
|
85 dB
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
|
5000 µV
|
JESD-30 Code |
R-XUUC-N14
|
R-GDIP-T14
|
JESD-609 Code |
e0
|
|
Low-Offset |
NO
|
|
Micropower |
YES
|
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIE
|
DIP
|
Package Equivalence Code |
DIP14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B
|
|
Slew Rate-Nom |
0.06 V/us
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
UPPER
|
DUAL
|
Unity Gain BW-Nom |
1000
|
1000
|
Base Number Matches |
1
|
1
|
Average Bias Current-Max (IIB) |
|
0.15 µA
|
Length |
|
19.43 mm
|
Seated Height-Max |
|
5.08 mm
|
Supply Voltage Limit-Max |
|
32 V
|
Width |
|
7.62 mm
|
|
|
|
Compare LM124D883B with alternatives
Compare LM124J-SSF with alternatives