LM124AJ/883
vs
5962-9460203QCX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
CERAMIC, DIP-14
DIP,
Pin Count
14
14
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.01 µA
0.06 µA
Common-mode Reject Ratio-Nom
70 dB
89 dB
Input Offset Voltage-Max
4000 µV
10500 µV
JESD-30 Code
R-GDIP-T14
R-GDIP-T14
JESD-609 Code
e0
e0
Length
19.43 mm
19.56 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-19 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Screening Level
MIL-STD-883
MIL-PRF-38535 Class Q
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Nom
0.5 V/us
35 V/us
Supply Voltage Limit-Max
32 V
19 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIFET
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Total Dose
MIL-STD-883 V
Unity Gain BW-Nom
1000
9400
Width
7.62 mm
7.62 mm
Base Number Matches
3
1
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
80 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.02 µA
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Slew Rate-Min
20 V/us
Supply Current-Max
7.5 mA
Voltage Gain-Min
10000
Wideband
NO
Compare LM124AJ/883 with alternatives
Compare 5962-9460203QCX with alternatives