LM124/BDA
vs
5962R9950401QDX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP, FL14,.3
DFP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.15 µA
Frequency Compensation
YES
Input Offset Voltage-Max
7000 µV
7000 µV
JESD-30 Code
R-XDFP-F14
R-GDFP-F14
JESD-609 Code
e0
Low-Offset
NO
Micropower
YES
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-STD-883
Supply Current-Max
3 mA
Supply Voltage Limit-Max
16 V
32 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Min
25000
Base Number Matches
2
1
Part Package Code
DFP
Pin Count
14
Average Bias Current-Max (IIB)
0.3 µA
Common-mode Reject Ratio-Nom
85 dB
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Seated Height-Max
2.032 mm
Slew Rate-Nom
0.5 V/us
Supply Voltage-Nom (Vsup)
5 V
Total Dose
100k Rad(Si) V
Unity Gain BW-Nom
1000
Width
6.35 mm
Compare 5962R9950401QDX with alternatives