LM120K-12/883
vs
IP120MH-15-883B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
SEMELAB LTD
Package Description
METAL CAN, TO-3, 3 PIN
TO-39,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2.5 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
32 V
Input Voltage-Min
14 V
JESD-30 Code
O-MBFM-P2
O-MBCY-W3
JESD-609 Code
e0
Line Regulation-Max
0.01%
Load Regulation-Max
0.08%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
2
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1.5 A
0.5 A
Output Voltage1-Max
12.5 V
15.6 V
Output Voltage1-Min
11.5 V
14.4 V
Output Voltage1-Nom
12 V
15 V
Package Body Material
METAL
METAL
Package Code
BFM
TO-39
Package Equivalence Code
TO-204/-3
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
PIN/PEG
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Voltage Tolerance-Max
4%
4%
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
TO-39
Pin Count
3
Compare LM120K-12/883 with alternatives
Compare IP120MH-15-883B with alternatives