LM119JRQMLV
vs
EL2252CN
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
INTERSIL CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP14,.3
|
DIP-14
|
Pin Count |
14
|
14
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
0.5 µA
|
17 µA
|
Bias Current-Max (IIB) @25C |
0.5 µA
|
12 µA
|
Input Offset Voltage-Max |
4000 µV
|
13000 µV
|
JESD-30 Code |
R-GDIP-T14
|
R-PDIP-T14
|
JESD-609 Code |
e0
|
e0
|
Length |
19.43 mm
|
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
75 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Type |
OPEN-COLLECTOR
|
TOTEM POLE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP14,.3
|
DIP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
80 ns
|
0.009 ns
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
5.08 mm
|
|
Supply Current-Max |
11.5 mA
|
20 mA
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
COMMERCIAL EXTENDED
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LM119JRQMLV with alternatives
Compare EL2252CN with alternatives