LM119J-MPR vs LM119J/883 feature comparison

LM119J-MPR National Semiconductor Corporation

Buy Now Datasheet

LM119J/883 National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.5 µA 1 µA
Input Offset Voltage-Max 4000 µV 7000 µV
JESD-30 Code R-GDIP-T14 R-GDIP-T14
Length 19.43 mm 19.304 mm
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 80 ns 80 ns
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Rohs Code No
Bias Current-Max (IIB) @25C 0.5 µA
JESD-609 Code e0
Moisture Sensitivity Level 1
Package Equivalence Code DIP14,.3
Peak Reflow Temperature (Cel) 260
Screening Level MIL-STD-883
Supply Current-Max 11.5 mA
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 40

Compare LM119J-MPR with alternatives

Compare LM119J/883 with alternatives